+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA20EF1200PZ-TUB

Thyristor: standard; 1.2kV; Ifmax: 35A; 20A; Igt: 20mA; D2PAK; SMD

NEW

Manufacturer: IXYS

Manufacturer part number:
CLA20EF1200PZ-TUB
TME Symbol:
CLA20EF1200PZ-TUB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
35A
Load current
20A
Gate current
20mA
Case
D2PAK
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA20EF1200PZ-TUB
0 in TME stock
Net price for quantities from 1400 pcs - 2.00 USDGross price for quantities from 1400 pcs - 2.00 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.