+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA30E1200HB

Thyristor; 1.2kV; Ifmax: 47A; 30A; Igt: 28mA; TO247AD; THT; tube

Manufacturer: IXYS

Manufacturer part number:
CLA30E1200HB
TME Symbol:
CLA30E1200HB

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
47A
Load current
30A
Gate current
28mA
Case
TO247AD
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.3kA
Gross weight6.12 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA30E1200HB
267 in TME stock
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 2 pcs - 4.82 USDGross price for quantities from 2 pcs - 4.82 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 16 pcs - 3.70 USDGross price for quantities from 16 pcs - 3.70 USD
Net price for quantities from 30 pcs - 3.43 USDGross price for quantities from 30 pcs - 3.43 USD
Net price for quantities from 120 pcs - 2.94 USDGross price for quantities from 120 pcs - 2.94 USD
Net price for quantities from 150 pcs - 2.90 USDGross price for quantities from 150 pcs - 2.90 USD
Net price for quantities from 510 pcs - 2.76 USDGross price for quantities from 510 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs