+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of thyristor | standard | |
Max. off-state voltage | 1.2kV | |
Max. load current | 47A | |
Load current | 30A | |
Gate current | 30/50mA | |
Case | TO263ABHV | |
Mounting | SMD | |
Max. forward impulse current | 255A | |
Features of semiconductor devices | two gate polarities | |
Kind of package | tube |