+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA30E1200PC-TUB

Thyristor: standard; 1.2kV; Ifmax: 47A; 30A; Igt: 30mA; TO263; SMD

NEW

Manufacturer: IXYS

Manufacturer part number:
CLA30E1200PC-TUB
TME Symbol:
CLA30E1200PC-TUB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
47A
Load current
30A
Gate current
30mA
Case
TO263
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA30E1200PC-TUB
0 in TME stock
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.
Net price for quantities from 1400 pcs - 2.31 USDGross price for quantities from 1400 pcs - 2.31 USD