+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA30MT1200NPB

Triac; 1.2kV; 15A; Igt: 40/60mA; TO220AB; tube; Ifsm: 145A


Manufacturer: IXYS

Manufacturer part number:
CLA30MT1200NPB
TME Symbol:
CLA30MT1200NPB

Specification

Manufacturer
IXYS
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
15A
Gate current
40/60mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.145kA
Gross weight2.05 g
Certificates
See other products in this category: Triacs IXYS,
*
CLA30MT1200NPB
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 50 pcs - 2.88 USDGross price for quantities from 50 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 500 pcs - 2.59 USDGross price for quantities from 500 pcs - 2.59 USD
Packaging method by the manufacturer:Tube = 50 pcs