+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA40E1200NPZ-TRL

Thyristor: standard; 1.2kV; Ifmax: 63A; 40A; Igt: 35mA; D2PAK; SMD

NEW

Manufacturer: IXYS

Manufacturer part number:
CLA40E1200NPZ-TRL
TME Symbol:
CLA40E1200NPZ-TRL

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
63A
Load current
40A
Gate current
35mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA40E1200NPZ-TRL
0 in TME stock
Net price for quantities from 800 pcs - 3.50 USDGross price for quantities from 800 pcs - 3.50 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.