+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA40MT1200NPB

Triac; 1.2kV; 20A; Igt: 40/60mA; TO220AB; tube; Ifsm: 170A


Manufacturer: IXYS

Manufacturer part number:
CLA40MT1200NPB
TME Symbol:
CLA40MT1200NPB

Specification

Manufacturer
IXYS
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
20A
Gate current
40/60mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
170A
Gross weight2.043 g
Certificates
See other products in this category: Triacs IXYS,
*
CLA40MT1200NPB
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 50 pcs - 3.30 USDGross price for quantities from 50 pcs - 3.30 USD
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 2.93 USD
Net price for quantities from 250 pcs - 2.79 USDGross price for quantities from 250 pcs - 2.79 USD
Packaging method by the manufacturer:Tube = 50 pcs