+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA50E1200HB

Thyristor; 1.2kV; Ifmax: 79A; 50A; Igt: 50mA; TO247AD; THT; tube

Manufacturer: IXYS

Manufacturer part number:
CLA50E1200HB
TME Symbol:
CLA50E1200HB

Specification

Manufacturer
IXYS
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
79A
Load current
50A
Gate current
50mA
Case
TO247AD
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.65kA
Gross weight6.15 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA50E1200HB
67 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 5 pcs - 5.36 USDGross price for quantities from 5 pcs - 5.36 USD
Net price for quantities from 10 pcs - 5.07 USDGross price for quantities from 10 pcs - 5.07 USD
Net price for quantities from 16 pcs - 4.86 USDGross price for quantities from 16 pcs - 4.86 USD
Net price for quantities from 30 pcs - 4.55 USDGross price for quantities from 30 pcs - 4.55 USD
Net price for quantities from 120 pcs - 3.99 USDGross price for quantities from 120 pcs - 3.99 USD
Net price for quantities from 150 pcs - 3.93 USDGross price for quantities from 150 pcs - 3.93 USD
Net price for quantities from 300 pcs - 3.81 USDGross price for quantities from 300 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs