+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA50E1200TC-TRL

Thyristor: standard; 1.2kV; Ifmax: 79A; 50A; Igt: 50/80mA; D3PAK; SMD


Manufacturer: IXYS

Manufacturer part number:
CLA50E1200TC-TRL
TME Symbol:
CLA50E1200TC-TRL

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
79A
Load current
50A
Gate current
50/80mA
Case
D3PAK
Mounting
SMD
Max. forward impulse current
555A
Kind of package
reel, tape
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors IXYS,
*
CLA50E1200TC-TRL
0 in TME stock
Net price for quantities from 400 pcs - 6.33 USDGross price for quantities from 400 pcs - 6.33 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.