+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA5E1200PZ-TUB

Thyristor: standard; 1.2kV; Ifmax: 7.8A; 5A; Igt: 30/50mA; TO263ABHV


Manufacturer: IXYS

Manufacturer part number:
CLA5E1200PZ-TUB
TME Symbol:
CLA5E1200PZ-TUB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
7.8A
Load current
5A
Gate current
30/50mA
Case
TO263ABHV
Mounting
SMD
Max. forward impulse current
60A
Kind of package
tube
Gross weight1.505 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLA5E1200PZ-TUB
30 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs