+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLA60MT1200NHR

Triac; 1.2kV; 30A; Igt: 60/80mA; ISO247™; tube; Ifsm: 325A


Manufacturer: IXYS

Manufacturer part number:
CLA60MT1200NHR
TME Symbol:
CLA60MT1200NHR

Specification

Manufacturer
IXYS
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
30A
Gate current
60/80mA
Case
ISO247™
Mounting
THT
Kind of package
tube
Max. forward impulse current
325A
Gross weight4.07 g
Certificates
See other products in this category: Triacs IXYS,
*
CLA60MT1200NHR
28 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.13 USDGross price for quantities from 1 pcs - 12.13 USD
Net price for quantities from 3 pcs - 10.69 USDGross price for quantities from 3 pcs - 10.69 USD
Net price for quantities from 10 pcs - 9.60 USDGross price for quantities from 10 pcs - 9.60 USD
Net price for quantities from 30 pcs - 8.96 USDGross price for quantities from 30 pcs - 8.96 USD
Packaging method by the manufacturer:Tube = 30 pcs