+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of connection cable | for sensors/automation | |
Number of pins | 2 | |
Cable/adapter structure | M12 female | |
Connector variant | angled | |
Cable length | 5m | |
Connector | plug | |
Manufacturer series | CL | |
Insulator material | PVC oil resistant | |
Wire colour | black | |
Insulation colour | black |