+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLB30I1200HB

Thyristor: standard; 1.2kV; Ifmax: 47A; 30A; Igt: 50mA; TO247AD; THT


Manufacturer: IXYS

Manufacturer part number:
CLB30I1200HB
TME Symbol:
CLB30I1200HB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
47A
Load current
30A
Gate current
50mA
Case
TO247AD
Mounting
THT
Max. forward impulse current
325A
Kind of package
tube
Gross weight6.08 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLB30I1200HB
39 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 3 pcs - 3.83 USDGross price for quantities from 3 pcs - 3.83 USD
Net price for quantities from 10 pcs - 3.45 USDGross price for quantities from 10 pcs - 3.45 USD
Net price for quantities from 30 pcs - 3.21 USDGross price for quantities from 30 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs