+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLC125US48

Power supply: switching; open; 125W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
CLC125US48
TME Symbol:
CLC125US48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
125W
Number of outputs
1
Output voltage
48V DC
Output current
2.6A
Operating temperature
0...70°C
Mounting
mounting holes
Efficiency
88%
Body dimensions
101.6x50.8x31.8mm
Electrical connection
connector with snap lock
Manufacturer series
CLC
Additional functions
auxiliary standby output 5V DC
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
3kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Gross weight175 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CLC125US48
0 in TME stock
Net price for quantities from 1 pcs - 92.76 USDGross price for quantities from 1 pcs - 92.76 USD
Net price for quantities from 5 pcs - 89.67 USDGross price for quantities from 5 pcs - 89.67 USD
Net price for quantities from 10 pcs - 87.15 USDGross price for quantities from 10 pcs - 87.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.