+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLC175US24-MTF

Power supply: switching; open; 175W; 120÷370VDC; 85÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
CLC175US24-MTF
TME Symbol:
CLC175US24-MTF

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
175W
Number of outputs
1
Output voltage
24V DC
Output current
6.9A
Operating temperature
0...70°C
Mounting
mounting holes
Efficiency
87%
Body dimensions
139.7x88.9x50.7mm
Electrical connection
connector with snap lock
Manufacturer series
CLC
Switching frequency
70kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
  • 120...370V DC
Additional functions
  • auxiliary DC output 12V/500mA
  • auxiliary standby output 5V DC
Gross weight320 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CLC175US24-MTF
0 in TME stock
Net price for quantities from 72 pcs - 166.12 USDGross price for quantities from 72 pcs - 166.12 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 72.
Multiplicity: 24.