+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CELLEVIA POWER | |
Type of power supply | switching | |
Output voltage | 12V DC | |
Maximum output current | 3A | |
Kind of output connector | 5,5/2,5 | |
Power | 36W | |
Kind of power supply | desktop, mains | |
Kit contents | with power cable | |
Length of output cable | 1m | |
Body dimensions | 115x50.5x31mm | |
Operating temperature | 0...40°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Conform to the norm | Energy efficiency Level VI | |
Connector variant | straight | |
Kind of input connector | IEC C8 | |
Efficiency | 85% | |
Polarisation | positive inner pin | |
Manufacturer series | CLD-E | |
Power lead length | 1m | |
Operating modes | constant voltage |