+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLD-7012-T2-E25

Power supply: switching; 12VDC; 6A; Out: 5,5/2,5; 72W; 90÷264VAC

Manufacturer: CELLEVIA POWER

Manufacturer part number:
CLD-7012-T2-E25
TME Symbol:
CLD-7012-T2-E25

Specification

Manufacturer
CELLEVIA POWER
Type of power supply
switching
Output voltage
12V DC
Maximum output current
6A
Kind of output connector
5,5/2,5
Power
72W
Kind of power supply
desktop, mains
Kit contents
with power cable
Length of output cable
1m
Body dimensions
115x50.5x31mm
Operating temperature
0...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C8
Efficiency
83%
Polarisation
positive inner pin
Manufacturer series
CLD-E
Power lead length
1m
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight293.4 g
Certificates
See other products in this category: Desktop Power Supplies CELLEVIA POWER,
See other products from this series.:
*
CLD-7012-T2-E25
76 in TME stock
Net price for quantities from 1 pcs - 15.38 USDGross price for quantities from 1 pcs - 15.38 USD
Net price for quantities from 5 pcs - 14.42 USDGross price for quantities from 5 pcs - 14.42 USD
Net price for quantities from 25 pcs - 13.46 USDGross price for quantities from 25 pcs - 13.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.