+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLD2EA1C230

Level monitoring relay; conductive fluid level; 230VAC; CL; SPDT


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
CLD2EA1C230
TME Symbol:
CLD2EA1C230

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Manufacturer series
CL
Kind of output 1
SPDT
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
1s
IP rating
IP20
Body dimensions
35.5x81x60.2mm
Kind of output 2
SPDT
Output 2 electrical parameters
250V AC / 8A
Controlled parameter range
5...100kΩ, 50...500kΩ
Supply voltage
  • 230V AC
Additional functions
  • control filling and draining of reservoirs with conductive fluids
  • LED status indicator
Power supply
  • external
Gross weight216.2 g
Certificates
EAN code5709870381312
See other products in this category: Monitoring Relays CARLO GAVAZZI,
See other products from this series.:
*
CLD2EA1C230
12 in TME stock
Net price for quantities from 1 pcs - 138.76 USDGross price for quantities from 1 pcs - 138.76 USD
Net price for quantities from 5 pcs - 129.50 USDGross price for quantities from 5 pcs - 129.50 USD
Net price for quantities from 10 pcs - 120.25 USDGross price for quantities from 10 pcs - 120.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.