+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLD3-5

Cable: for sensors; PIN: 3; M12 female; angled; 5m; plug; CL; PVC


Manufacturer: AUTONICS

Manufacturer part number:
CLD3-5
TME Symbol:
CLD3-5

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors
Number of pins
3
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
5m
Connector
plug
Manufacturer series
CL
Insulator material
PVC
Application of connection lead
automatics
Wire colour
black
Insulation colour
black
Polarisation
A code - DeviceNet / CANopen
Gross weight187.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
See other products from this series.:
*
CLD3-5
240 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 5 pcs - 6.88 USDGross price for quantities from 5 pcs - 6.88 USD
Net price for quantities from 10 pcs - 6.29 USDGross price for quantities from 10 pcs - 6.29 USD
Packaging method by the manufacturer:Bag = 5 pcsBag = 10 pcsCardboard = 50 pcs