+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLE-105-01-G-DV

Connector: PCB to PCB; socket; female; PIN: 10; CLE; vertical; 2.7A


Manufacturer: SAMTEC

Manufacturer part number:
CLE-105-01-G-DV
TME Symbol:
CLE-105-01-G-DV

Specification

Manufacturer
SAMTEC
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Number of pins
10
Manufacturer series
CLE
Spatial orientation
vertical
Current rating
2.7A
Electrical mounting
SMT
Mechanical mounting
on PCBs
Contacts pitch
0.8mm
Contact plating
gold-plated
Mechanical durability
100 cycles
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors SAMTEC,
See other products from this series.:
*
CLE-105-01-G-DV
0 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Net price for quantities from 75 pcs - 2.11 USDGross price for quantities from 75 pcs - 2.11 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.