+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | mains | |
Manufacturer series | Clean Cable | |
Cable structure | 4G2.5mm2 | |
Wire cross-section shape | round | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 2.5mm2 | |
Core marking | colours + ground wire | |
Shield structure | unshielded | |
Wire insulation material | XLPE | |
Insulation colour | blue | |
Rated voltage | 0.6kV/1kV | |
Resistance to | moisture, water | |
Flexibility class | 5 | |
Cable application | to power the submersible deep-well pump | |
CPR standard | no classification | |
Earth core | none | |
Cable external diameter | 12.5mm | |
Kind of material | halogen free | |
Operating temperature | -40...90°C |