+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BRIDGETEK
Manufacturer | BRIDGETEK | |
Type of display | TFT | |
Screen size | 5" | |
Display resolution | 800x480 | |
Memory | 64kB RAM 256kB FLASH | |
No. of colours | 16.7M | |
Window dimensions (H x W) | 108x64.8mm | |
Operating temperature | -20...70°C | |
Kind of controller | FT812 | |
Microcontroller | FT900 | |
Connection | microSD, mikroBUS socket, pin strips, RJ45 | |
Operating current | 1A | |
Number of add-on connectors | 2 | |
Body dimensions | 142x99x17.8mm | |
Touchpad | resistance |