+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLF20E1200PB

Thyristor: standard; 1.2kV; Ifmax: 31A; 20A; Igt: 55mA; TO220AB; THT


Manufacturer: IXYS

Manufacturer part number:
CLF20E1200PB
TME Symbol:
CLF20E1200PB

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
31A
Load current
20A
Gate current
55mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
175A
Kind of package
tube
Gross weight2.04 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
CLF20E1200PB
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.22 USD
Net price for quantities from 250 pcs - 2.08 USDGross price for quantities from 250 pcs - 2.08 USD
Net price for quantities from 500 pcs - 2.01 USDGross price for quantities from 500 pcs - 2.01 USD
Packaging method by the manufacturer:Tube = 50 pcs