+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLF5030NIT-3R3N-D

Inductor: wire; SMD; 3.3uH; 3.6A; R: 40mΩ; ±30%; CLF; 5.3x5x2.7mm

Manufacturer: TDK

Manufacturer part number:
CLF5030NIT-3R3N-D
TME Symbol:
CLF5030NIT-3R3N-D

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
3.6A
Resistance
40mΩ
Tolerance
±30%
Manufacturer series
CLF
Body dimensions
5.3x5x2.7mm
Operating temperature
-55...150°C
Gross weight0.289 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
CLF5030NIT-3R3N-D
0 in TME stock
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 2 000 pcs