+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLF7045NIT-221M-D

Inductor: wire; SMD; 220uH; 710mA; R: 660mΩ; ±20%; CLF; -40÷150°C


Manufacturer: TDK

Manufacturer part number:
CLF7045NIT-221M-D
TME Symbol:
CLF7045NIT-221M-D

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
0.22mH
Operating current
710mA
Resistance
0.66Ω
Tolerance
±20%
Manufacturer series
CLF
Operating temperature
-40...150°C
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
CLF7045NIT-221M-D
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD