+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLF7045NIT-2R2N-D

Inductor: wire; SMD; 2.2uH; 6.3A; R: 17mΩ; ±30%; CLF; -40÷150°C


Manufacturer: TDK

Manufacturer part number:
CLF7045NIT-2R2N-D
TME Symbol:
CLF7045NIT-2R2N-D

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Operating current
6.3A
Resistance
17mΩ
Tolerance
±30%
Manufacturer series
CLF
Operating temperature
-40...150°C
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
CLF7045NIT-2R2N-D
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD