+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | piezo signaller | |
Mounting | THT | |
Resonant frequency | 4.6kHz | |
Operating current | 20mA | |
Operating temperature | -20...100°C | |
Diameter | 13.8mm | |
Height | 7.5mm | |
Operating voltage | 6...15V DC | |
Sound level | 83dB | |
Body colour | transparent | |
Leads | for soldering | |
Terminal pitch | 7.6mm | |
Body dimensions | Ø13.8x7.5mm | |
Illumination | LED | |
Backlight colour | green |