+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53112686

Cable gland; IP68; polyamide; light grey; push-in; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53112686
TME Symbol:
CLICK-M16-RAL7035

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
5...9mm
Mechanical mounting
push-in
Panel cutout diameter
16.3mm
Panel thickness
1...4mm
Manufacturer series
SKINTOP®
Resistance to
temperature
Trade name
SKINTOP® CLICK
Operating temperature
-20...100°C
Gross weight9.1 g
Certificates
EAN code4044773768275

WATCH VIDEO

See other products in this category: Glands LAPP,
See other products from this series.:
*
53112686
1504 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 50 pcs