+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17082

Holder; white; on round cable; 100pcs; with a nail; Ø: 10mm


Manufacturer: GOOBAY

Manufacturer part number:
17082
TME Symbol:
CLIP-BOX-10

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
white
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
10mm
Height
12.2mm
Gross weight131.54 g
See other products in this category: Cable Holders GOOBAY,
*
17082
7 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.92 USDGross price for quantities from 1 pcg - 2.92 USD
Net price for quantities from 5 pcg - 2.20 USDGross price for quantities from 5 pcg - 2.20 USD
Net price for quantities from 25 pcg - 1.85 USDGross price for quantities from 25 pcg - 1.85 USD