+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RTC-32 HÜLSE&RING

LED holder; 3mm; two-piece; LEDs


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
RTC-32 HÜLSE&RING
TME Symbol:
CLIP3MM-2

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of optoelectronics accessories
LED holder
LED diameter
3mm
Holder variant
two-piece
Application
LEDs
Dimensions
Gross weight0.103 g
Certificates
See other products in this category: Holders KINGBRIGHT ELECTRONIC,
*
RTC-32 HÜLSE&RING
16212 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs