+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RTC-52 HÜLSE&RING

LED holder; 5mm; two-piece; LEDs


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
RTC-52 HÜLSE&RING
TME Symbol:
CLIP5MM-2

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of optoelectronics accessories
LED holder
LED diameter
5mm
Holder variant
two-piece
Application
LEDs
Dimensions
Gross weight0.183 g
Certificates
See other products in this category: Holders KINGBRIGHT ELECTRONIC,
*
RTC-52 HÜLSE&RING
21080 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs