+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLM1B-AKW-CUBVB353

LED; amber; SMD; PLCC2; 560÷1120mcd; 3.5x2.7mm; 120°; 50mA; P: 130mW

NEW

Manufacturer: CREE LED

Manufacturer part number:
CLM1B-AKW-CUBVB353
TME Symbol:
CLM1B-AKW-CUBVB353

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
amber
Mounting
SMD
Case
PLCC2
Luminosity
560...1120mcd
Dimensions
3.5x2.7mm
Viewing angle
120°
LED current
50mA
Wavelength
587...596nm
LED lens
diffused, white
Power
130mW
Front
flat
Operating temperature
-40...100°C
Shape
rectangular
Maximum power
130mW
Number of terminals
2
Operating voltage
2.1...2.6V
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs CREE LED,
*
CLM1B-AKW-CUBVB353
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.