+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CREE LED
Manufacturer | CREE LED | |
Type of diode | LED | |
LED colour | amber | |
Mounting | SMD | |
Case | PLCC4 | |
Luminosity | 1800...3550mcd | |
Dimensions | 3.2x2.8mm | |
LED current | 20mA | |
Wavelength | 587...593nm | |
LED lens | diffused | |
Power | 130mW | |
Front | convex | |
Operating temperature | -40...100°C | |
Shape | rectangular | |
Maximum power | 130mW | |
Number of terminals | 4 | |
Operating voltage | 2.2...2.6V |