+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CREE LED
Manufacturer | CREE LED | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case | PLCC4 | |
Viewing angle | 30° | |
LED current | 35mA | |
Wavelength | 520...535nm | |
LED lens | diffused, white | |
Power | 140mW | |
Front | convex | |
Operating temperature | -40...100°C | |
LED diameter | 2.45mm | |
Shape | rectangular | |
Maximum power | 140mW | |
Number of terminals | 4 | |
Operating voltage | 2.9...4V | |
Number of diodes | 1 |