+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CREE LED
Manufacturer | CREE LED | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case | PLCC2 | |
Colour temperature | 3200K | |
LED current | 20mA | |
Dimensions | 2.7x2mm | |
LED lens | diffused, yellow | |
Power | 0.1W | |
Operating voltage | 3.2V | |
Operating temperature | -40...100°C | |
Shape | rectangular | |
Number of diodes | 1 |