+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of automation module | level monitoring relay | |
Controlled parameter | conductive fluid level | |
Mounting | for DIN rail mounting | |
Manufacturer series | CL | |
Kind of output 1 | SPDT | |
Operating temperature | -20...50°C | |
Output 1 electrical parameters | 250V AC / 8A | |
Leads | 11pin socket | |
Contact actuation delay | 1s | |
IP rating | IP20 | |
Body dimensions | 35.5x81x60.2mm | |
Kind of output 2 | SPDT | |
Output 2 electrical parameters | 250V AC / 8A | |
Controlled parameter range | 250Ω...500kΩ |