+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLP6B-MKW-CB0E0233

LED; white warm; SMD; PLCC6; 12000mcd; 3200K; 80; 50mA; Front: flat

NEW

Manufacturer: CREE LED

Manufacturer part number:
CLP6B-MKW-CB0E0233
TME Symbol:
CLP6B-MKW-CB0E0233

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC6
Luminosity
12000mcd
Colour temperature
3200K
Min. colour rendering index
80
LED current
50mA
LED lens
diffused, yellow
Front
flat
Power
0.66W
Operating voltage
3.2...4.4V
Operating temperature
-40...100°C
Shape
rectangular
Number of terminals
6
Number of diodes
3
Maximum power
660mW
LED diameter
4mm
Gross weight0.01 g
Certificates
See other products in this category: SMD white LEDs CREE LED,
*
CLP6B-MKW-CB0E0233
0 in TME stock
Net price for quantities from 900 pcs - 0.46 USDGross price for quantities from 900 pcs - 0.46 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.