+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of cable accessories | braid | |
Material | polyetylene | |
Colour | black | |
Flammability rating | UL94HB | |
Version | incised | |
Package contents | 3m | |
Conduit size | 37.6 | |
Outside diameter | 43.9mm | |
Operating temperature | -40...50°C |