+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLT150F-X3

Protective tube; polyetylene; orange; L: 3.1m; incised; Øint: 40mm


Manufacturer: PANDUIT

Manufacturer part number:
CLT150F-X3
TME Symbol:
CLT150F-X3

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyetylene
Colour
orange
Length
3.1m
Version
incised
Internal diameter
40mm
Cable accessories application
wires protection against damage
Outside diameter
47mm
Flammability rating
UL94HB
Operating temperature
-40...50°C
Gross weight816.47 g
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLT150F-X3
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 49.71 USDGross price for quantities from 1 rol - 49.71 USD
Net price for quantities from 5 rol - 45.56 USDGross price for quantities from 5 rol - 45.56 USD
Net price for quantities from 10 rol - 41.43 USDGross price for quantities from 10 rol - 41.43 USD