+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLT75F-C20

Protective tube; polyetylene; black; L: 30.5m; Øint: 19.5mm; UL94HB


Manufacturer: PANDUIT

Manufacturer part number:
CLT75F-C20
TME Symbol:
CLT75F-C20

Specification

Manufacturer
PANDUIT
Type of cable accessories
protective tube
Material
polyetylene
Colour
black
Length
30.5m
Internal diameter
19.5mm
Cable accessories application
wires protection against damage
Outside diameter
23.9mm
Flammability rating
UL94HB
Operating temperature
-40...50°C
Gross weight2.76691 kg
Certificates
See other products in this category: Protective tubes PANDUIT,
*
CLT75F-C20
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 96.33 USDGross price for quantities from 1 pcs - 96.33 USD
Net price for quantities from 5 pcs - 88.29 USDGross price for quantities from 5 pcs - 88.29 USD
Net price for quantities from 10 pcs - 80.27 USDGross price for quantities from 10 pcs - 80.27 USD