+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of cable accessories | protective tube | |
Material | polyamide 6 | |
Colour | black | |
Length | 30.5m | |
Internal diameter | 8.9mm | |
Cable accessories application | wires protection against damage | |
Outside diameter | 12.7mm | |
Flammability rating | UL94HB | |
Operating temperature | -40...110°C |