+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLVC1G125QDBVRQ1

IC: digital; bus buffer; Ch: 1; CMOS; SMD; SOT23; -40÷125°C; 74LVC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CLVC1G125QDBVRQ1
TME Symbol:
CLVC1G125QDBVRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus buffer
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Family
74LVC
Quiescent current
10µA
Supply voltage
  • 1.65...5.5V DC
Gross weight0.037 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
CLVC1G125QDBVRQ1
53 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.