+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLVC374AQPWRG4Q1

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; CMOS; SMD; 10uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CLVC374AQPWRG4Q1
TME Symbol:
CLVC374AQPWRG4Q1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...125°C
Family
74LVC
Kind of output
3-state
Quiescent current
10µA
Number of outputs
8
Supply voltage
  • 2...3.6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CLVC374AQPWRG4Q1
0 in TME stock
Net price for quantities from 2000 pcs - 0.67 USDGross price for quantities from 2000 pcs - 0.67 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.