+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CLX6F-RKB-CSTBB3

LED; red; SMD; PLCC6; 2240÷3550mcd; 3.5x3.4x2.8mm; 20mA; 130mW

NEW

Manufacturer: CREE LED

Manufacturer part number:
CLX6F-RKB-CSTBB3
TME Symbol:
CLX6F-RKB-CSTBB3

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC6
Luminosity
2240...3550mcd
Dimensions
3.5x3.4x2.8mm
LED current
20mA
Wavelength
619...624nm
LED lens
diffused
LED version
in housing
Luminosity of red colour
2240...3550mcd
Power
130mW
Front
flat
Operating temperature
-40...85°C
Shape
rectangular
Number of terminals
6
Operating voltage
2.1...2.6V
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs CREE LED,
*
CLX6F-RKB-CSTBB3
0 in TME stock
Net price for quantities from 2800 pcs - 0.25 USDGross price for quantities from 2800 pcs - 0.25 USD
No. of pieces (Multiplicity: 2 800)
Minimum order quantity: 2 800.
Multiplicity: 2 800.