+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM-470N-Y5V

Capacitor: ceramic; MLCC,monolithic; 470nF; 50V; Y5V; -82÷22%; THT


Manufacturer: SR PASSIVES

Manufacturer part number:
CM-470N-Y5V
TME Symbol:
CM-470N-Y5V

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Kind of capacitor
MLCC, monolithic
Capacitance
0.47µF
Operating voltage
50V
Dielectric
Y5V
Tolerance
-82...22%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-25...85°C
Gross weight0.062 g
Certificates
See other products in this category: MLCC THT capacitors SR PASSIVES,
*
CM-470N-Y5V
220 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs