+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM-47N

Capacitor: ceramic; MLCC,monolithic; 47nF; 50V; Z5U; ±20%; THT; 5mm


Manufacturer: SR PASSIVES

Manufacturer part number:
CM-47N
TME Symbol:
CM-47N

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Kind of capacitor
MLCC, monolithic
Capacitance
47nF
Operating voltage
50V
Dielectric
Z5U
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Operating temperature
10...85°C
Gross weight0.085 g
Certificates
See other products in this category: MLCC THT capacitors SR PASSIVES,
*
CM-47N
1840 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Hardly available product
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs