+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of capacitor | ceramic | |
Kind of capacitor | MLCC, monolithic | |
Capacitance | 0.68µF | |
Operating voltage | 50V | |
Dielectric | Z5U | |
Tolerance | ±20% | |
Mounting | THT | |
Terminal pitch | 5mm | |
Operating temperature | 10...85°C |