+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SVR450116R5100

Transformer: current; Iin: 75A; Iout: 5A; [email protected]; Øint: 26mm


Manufacturer: ABB

Manufacturer part number:
1SVR450116R5100
TME Symbol:
CM-CT-75/5

Specification

Manufacturer
ABB
Type of Transformer
current
Manufacturer series
CM-CT
Input current
75A
Output current
5A
Mounting
for DIN rail mounting (optional), on panel
Accuracy class
1 @max 1.5VA
Internal diameter
26mm
Dimensions (a x b x c)
61x78.5x48mm
Conductor rail size
30mmx10mm
Gross weight300 g
EAN code4013614376849

WATCH VIDEO

See other products in this category: Current Transformers ABB,
See other products from this series.:
*
1SVR450116R5100
0 in TME stock
Net price for quantities from 1 pcs - 39.49 USDGross price for quantities from 1 pcs - 39.49 USD
Net price for quantities from 3 pcs - 36.76 USDGross price for quantities from 3 pcs - 36.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.