+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM0J108M10010VR

Capacitor: electrolytic; SMD; 1mF; 6.3VDC; Ø10x10mm; ±20%; 5000h

Manufacturer: SAMWHA

Manufacturer part number:
CM0J108M10010VR
TME Symbol:
CM0J108M10010VR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
6.3V DC
Body dimensions
Ø10x10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Height
10mm
Diameter
10mm
Gross weight1.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
*
CM0J108M10010VR
0 in TME stock
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.