+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CM18-08BNP-EW1

Sensor: capacitive; Range: 3÷8mm; OUT: NPN / NO + NC; 2m; plastic

Manufacturer: SICK

Manufacturer part number:
CM18-08BNP-EW1

Alternative designations: 6058146

TME Symbol:
CM18-08BNP-EW1

Specification

Manufacturer
SICK
Type of sensor
capacitive
Range
3...8mm
Output configuration
NPN / NO + NC
Max. operating current
200mA
Kind of forehead
embedded
IP rating
IP68
Switching frequency max
50Hz
Connection
cables
Lead length
2m
Switch housing
M18
Body material
plastic
Sensors features
sensitivity adjustable
Operating temperature
-30...85°C
Supply voltage
  • 10...36V DC
Gross weight146.41 g
Certificates
See other products in this category: Capacitive Sensors SICK,
*
CM18-08BNP-EW1
2 in TME stock
Net price for quantities from 1 pcs - 148.77 USDGross price for quantities from 1 pcs - 148.77 USD
Net price for quantities from 5 pcs - 138.15 USDGross price for quantities from 5 pcs - 138.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.